100023025 | Telegärtner
Plug, RJ45, 8 pole, 8P8C, Cat 6A, IDC connection, 100023025
Unit Price (€ / pc.)
2.0944 € *
Available: 32 pcs.
Leadtime: 1 Week **
Total Price:
2.09 € *
Price list
Quantity
Price per unit*
1 pcs.
2.0944 €
25 pcs.
1.7612 €
100 pcs.
1.6303 €
250 pcs.
1.5470 €
1000 pcs.
1.4161 €
*incl. VAT plus shipping costs
**Subject to prior sale
Modular connector, RJ connector, J00026A0182, Telegärtner
RJ45 plug MP8(8)
Features
- 8-way, unshielded with wire presorting
- AWG 24-26 (stranded and solid)
- Suitable for 10 Gigabit Ethernet
Technical Data
- Design: Plug
- Suitable for round cable: No
- Suitable for flat cable: No
- Suitable for solid conductors: Yes
- Colour: transparent
Technical specifications
Connection | IDC connection | |
Version | plug | |
Category | Cat 6A | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |