NE8FDP | Neutrik
Socket, RJ45, 8 pole, 8P8C, Cat 5e, NE8FDP
Unit Price (€ / pc.)
21.3724 € *
Available: 464 pcs.
Leadtime: 12 Weeks **
Total Price:
21.37 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3724 €
10 pcs.
18.8020 €
50 pcs.
17.5168 €
150 pcs.
16.7552 €
500 pcs.
15.8865 €
*incl. VAT plus shipping costs
**Subject to prior sale
RJ45 receptacle, NE8FDP, NEUTRIK
RJ45 feedthrough receptacle, D-shape metal flange with the latch lock, mounting screws included. Suitable for panel mount and the installer market.
Features
- Mountable from the front of the panel
- Approved latch lock system
Applications
- Pro audio
- Video
- Network applications
- Entertainment industry
Technical specifications
Version | socket | |
Category | Cat 5e | |
Pole image | 8P8C | |
Pin number | 8 pole | |
RJ-Version | RJ45 |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |