C-184 WKZ10 | BJZ

WKZ 10, tool for snap-on terminal 10.3 mm

Order No.: 19L2771
EAN: 4099891439958
MPN:
C-184 WKZ10
BJZ
default L
Image may differ
Unit Price (€ / pc.)
26.0015 € *
Available: 2 pcs.
Leadtime: 3 Weeks **
Total Price:
26.00 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0015 €
5 pcs.
24.7044 €
*incl. VAT plus shipping costs
**Subject to prior sale

Riveting tools for snap-on terminals, type BJZ C-184.

For easy mounting of terminals onto table or floor mats etc.

Type: WKZ 10, tool for snap–on terminal 10.3 mm

Technical specifications
Version push button connection
Push button diameter 10.3 mm
Logistics
Country of origin DE
Customs tariff number 84679900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Push button diameter
Version
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Push button diameter
Version
WKZ 10, tool for snap-on terminal 10.3 mm
Order No.:
 19L2771
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 WKZ10
Available: 2 pcs. Leadtime: 3 Weeks **
Total Price: 26.00 € *
1 pcs.
26.0015 €
5 pcs.
24.7044 €
10.3 mm
push button connection
WKZ 5, tool for snap-on terminal 4.5 mm
Order No.:
 19L2770
Manufacturer:
 BJZ
Manufacturer SKU:
 C-184 WKZ5
Available: 0 pcs. Leadtime: 3 Weeks **
Total Price: 29.93 € *
1 pcs.
29.9285 €
4.5 mm
push button connection