B64290L0699X065 | EPCOS
Ring core, T65, 12600 nH, ±30 %, outer Ø 63 mm, inner Ø 38 mm, (H) 25 mm
Unit Price (€ / pc.)
18.0047 € *
Available: 0 pcs.
Leadtime: 31 Weeks **
Total Price:
18.00 € *
Price list
Quantity
Price per unit*
90 pcs.
18.0047 €
450 pcs.
16.9218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Technical specifications
AL value | 12600 nH | |
Outer diameter | 63 mm | |
Height | 25 mm | |
Inner diameter | 38 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | T65 | |
Tolerance | ±30 % |
Download
Logistics
Customs tariff number | 85049011 |
Original Packaging | Carton with 30 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |