40482020- | STAHLWILLE
Ring/open-end wrench, 5/16", 15°, 115 mm, 20 g, Chromium alloy steel, 40482020-
Sets of box end/open end wrenches, type STAHLWILLE 40.
Precise tolerance of the width across gaps on both sides. Box-end angle 15°. Ergonomic double T-profile shaft; Material: chrome alloy steel, chromed. Polished heads.
Imperial sizes, type 4048.
Technical attributes (type, width across flats W, length overall L, weight): 40482020, W 5/16", L 115 mm, 20 g
Version | ring/open-end wrench | |
Weight | 20 g | |
Length | 115 mm | |
Material | Chromium alloy steel | |
Mouth position | 15° | |
spanner size | 5/16" |
Country of origin | DE |
Customs tariff number | 82041100 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |