B64290L0045X038 | EPCOS

Toroidal core, T38, 6440 nH, ±30 %, outer Ø 16 mm, inner Ø 9.6 mm, (H) 6.3 mm, B64290L0045X038

Order No.: 84D2620
EAN: 4099889060096
MPN:
B64290L0045X038
B64290L45X38
Series: B64290
EPCOS
B64290L0045X038 EPCOS Ferrite cores Image 1
B64290L0045X038 EPCOS Ferrite cores Image 2
B64290L0045X038 EPCOS Ferrite cores Image 3
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 3,624 pcs.
Leadtime: On Request **
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.3328 €
50 pcs.
1.1781 €
250 pcs.
1.0234 €
2000 pcs.
0.7973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of T38, type B64290.

Permeability in new state: 10,000. AL value tolerance: ±30 %.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L45X38, R 16, 6440 nH

Technical specifications
AL value 6440 nH
Outer diameter 16 mm
Height 6.3 mm
Inner diameter 9.6 mm
Core shape ring
Air gap no air gap
Material T38
Tolerance ±30 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 2,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes