B64290L0699X830 | EPCOS
Ring core, N30, 10800 nH, ±25 %, outer Ø 63 mm, inner Ø 38 mm, (H) 25 mm
Ring cores, type TDK/Epcos B64290.
With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.
Made of N30, type B64290.
Permeability in new state: 4300. AL value tolerance: ±25 %. Type B64290A84X830 without coating.
Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L699X830, R 63, 10800 nH
AL value | 10800 nH | |
Outer diameter | 63 mm | |
Height | 25 mm | |
Inner diameter | 38 mm | |
Core shape | ring | |
Air gap | no air gap | |
Material | N30 | |
Tolerance | ±25 % |
Country of origin | CZ |
Customs tariff number | 85049011 |
Original Packaging | Carton with 30 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |