B64290L0618X830 | EPCOS

Ring core, N30, 4620 nH, ±25 %, outer Ø 25.3 mm, inner Ø 14.8 mm, (H) 11 mm

Order No.: 84D220
EAN: 4099889059922
MPN:
B64290L0618X830
B64290L618X830
Series: B64290
EPCOS
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
3.2130 € *
Available: 839 pcs.
Leadtime: 13 Weeks **
Total Price:
3.21 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2130 €
10 pcs.
2.0111 €
50 pcs.
1.7612 €
500 pcs.
1.4042 €
1000 pcs.
1.3090 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of N30, type B64290.

Permeability in new state: 4300. AL value tolerance: ±25 %. Type B64290A84X830 without coating.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L618X830, R 25.3, 4620 nH

Technical specifications
AL value 4620 nH
Outer diameter 25.3 mm
Height 11 mm
Inner diameter 14.8 mm
Core shape ring
Air gap no air gap
Material N30
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
1 item in 35 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
AL value
Tolerance
Outer diameter
Inner diameter
Height
Air gap
Core shape
Ring core, N30, 1760 nH, ±25 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D180
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X830
Available: 1,324 pcs. Leadtime: 17 Weeks **
Total Price: 0.63 € *
1 pcs.
0.6307 €
10 pcs.
0.3927 €
50 pcs.
0.2725 €
250 pcs.
0.2285 €
1000 pcs.
0.1964 €
N30
1760 nH
±25 %
10 mm
6 mm
4 mm
no air gap
ring
Ring core, N27, 1450 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D144
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X027
Available: 1,380 pcs. Leadtime: 18 Weeks **
Total Price: 12.73 € *
10 pcs.
1.2733 €
50 pcs.
1.1186 €
250 pcs.
0.9639 €
1000 pcs.
0.8568 €
2000 pcs.
0.7854 €
N27
1450 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, T35, 5000 nH, ±25 %, outer Ø 20 mm, inner Ø 10 mm, (H) 7 mm
Order No.:
 84D2602
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0632X035
Available: 3,900 pcs. Leadtime: 2 Weeks **
Total Price: 2.03 € *
1 pcs.
2.0349 €
10 pcs.
1.7017 €
100 pcs.
1.4518 €
250 pcs.
1.3090 €
1000 pcs.
1.2138 €
T35
5000 nH
±25 %
20 mm
10 mm
7 mm
no air gap
ring
Ring core, T38, 4090 nH, ±30 %, outer Ø 10 mm, inner Ø 6 mm, (H) 4 mm
Order No.:
 84D2616
Manufacturer:
 EPCOS
Manufacturer SKU:
 B64290L0038X038
Available: 3,536 pcs. Leadtime: 17 Weeks **
Total Price: 0.76 € *
1 pcs.
0.7616 €
10 pcs.
0.4760 €
50 pcs.
0.3451 €
250 pcs.
0.2844 €
1000 pcs.
0.2451 €
T38
4090 nH
±30 %
10 mm
6 mm
4 mm
no air gap
ring