B64290L0044X027 | EPCOS

Toroidal core, N27, 1020 nH, ±25 %, outer Ø 12.5 mm, inner Ø 7.5 mm, (H) 5 mm, B64290L0044X027

Order No.: 84D140
EAN: 4099889059830
MPN:
B64290L0044X027
B64290L44X27
Series: B64290
EPCOS
B64290L0044X027 EPCOS Ferrite cores Image 1
B64290L0044X027 EPCOS Ferrite cores Image 2
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 2,613 pcs.
Leadtime: On Request **
Total Price:
5.59 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5593 €
50 pcs.
0.4760 €
250 pcs.
0.4046 €
1000 pcs.
0.3570 €
2000 pcs.
0.3094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cores, type TDK/Epcos B64290.

With epoxy resin coating (type R6.3 with 0.01 mm Parylene coating). The cores are made of silicon ferrite materials and correspond to the properties and dimensions specified in the table above. For additional material properties, refer to the table at the end of the cores section.

Made of N27, type B64290.

Permeability in new state: 2000.

Technical attributes (type, core type according to data table (R), AL value (nH)): B64290L44X27, R 12.5, 1020 nH

Technical specifications
AL value 1020 nH
Outer diameter 12.5 mm
Height 5 mm
Inner diameter 7.5 mm
Core shape ring
Air gap no air gap
Material N27
Tolerance ±25 %
Logistics
Country of origin CZ
Customs tariff number 85049011
Original Packaging Carton with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes