BF422 | CDIL
Bipolar junction transistor, NPN, 500 mA, 250 V, THT, TO-92, BF422
Order No.: 16S3450
EAN: 4099879028860
MPN:
BF422
Unit Price (€ / pc.)
0.4879 € *
Available: 438 pcs.
Leadtime: On Request **
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4879 €
10 pcs.
0.3023 €
50 pcs.
0.2166 €
250 pcs.
0.1785 €
1000 pcs.
0.1547 €
*incl. VAT plus shipping costs
**Subject to prior sale
NPN transistor, BF422, CDIL
This NPN silicon planar epitaxial transistor is designed for use as high voltage video amplifier in television receivers.
Technical specifications
Version | NPN | |
Enclosure | TO-92 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | 250 V | |
max.voltage between collector and emitter Vceo | 250 V | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Rated current | 500 mA | |
Saturation voltage | 500 mV | |
Transit frequency fTmin | 60 MHz | |
Power dissipation | 0.83 W | |
Collector current | 500 mA |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85412900 |
Original Packaging | Bulk with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |