GW Instek USG-3044 USB-Controlled RF signal generator, 3.0 GHz to 4.4 GHz. GW Instek USG-Series RF signal generator, which comes with five models to meet users’ requirements and is a pocket-sized, and USB interface compatible RF signal generator with the frequency range from 35MHz to 4400MHz. The USG-Series provides continuous wave (CW) signal outputs without any signal modulation function. The built-in electronic attenuator of the USG-Series allows an adjustable power range from -30dBm to 0dBm. The USG-Series has several operational modes including fixed frequency, frequency sweep, frequency hopping, and power sweep. The USB-Series RF signal generator, with the frequency bandwidth limitation, provides lower harmonic output performance.
Frequency range | 3 GHz-4.4 GHz | |
Interfaces | USB | |
Signal generator | RF | |
Waveforms | Sinus |
Country of origin | CN |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
What do the green ECAD icons mean
On our category pages and product pages you will find the following green symbols:
Available via download:
Available via download:
No models are currently available