USG-2030 | GW Instek

RF SIGNAL GENERATOR USG-2030

Order No.: 20K1065
EAN: 4719692504524
MPN:
USG-2030
11SG-2030010
Series: USG_GW-INSTEK
GW Instek
default L
Image may differ
Unit Price (€ / pc.)
618.80 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
618.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
618.80 €

USB-Controlled RF signal generator, USG-2030, GW Instek

GW Instek USG-2030 USB-Controlled RF signal generator, 2.0 GHz to 3.0 GHz. GW Instek USG-Series RF signal generator, which comes with five models to meet users’ requirements and is a pocket-sized, and USB interface compatible RF signal generator with the frequency range from 35MHz to 4400MHz. The USG-Series provides continuous wave (CW) signal outputs without any signal modulation function. The built-in electronic attenuator of the USG-Series allows an adjustable power range from -30dBm to 0dBm. The USG-Series has several operational modes including fixed frequency, frequency sweep, frequency hopping, and power sweep. The USB-Series RF signal generator, with the frequency bandwidth limitation, provides lower harmonic output performance.

Technical specifications
Frequency range 2 GHz-3 GHz
Interfaces USB
Signal generator RF
Waveforms Sinus
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Frequency range
Signal generator
Interfaces
Waveforms
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Frequency range
Signal generator
Interfaces
Waveforms
RF SIGNAL GENERATOR USG-LF44
Order No.:
 20K1067
Manufacturer:
 GW Instek
Manufacturer SKU:
 USG-LF44
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 679.49 € *
1 pcs.
679.49 €
34.5 MHz-4.4 GHz
RF
USB
Sinus
RF SIGNAL GENERATOR USG-3044
Order No.:
 20K1066
Manufacturer:
 GW Instek
Manufacturer SKU:
 USG-3044
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 618.80 € *
1 pcs.
618.80 €
3 GHz-4.4 GHz
RF
USB
Sinus
RF SIGNAL GENERATOR USG-0818
Order No.:
 20K1064
Manufacturer:
 GW Instek
Manufacturer SKU:
 USG-0818
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 618.80 € *
1 pcs.
618.80 €
800 MHz-1.8 GHz
RF
USB
Sinus
RF SIGNAL GENERATOR USG-2030
Order No.:
 20K1065
Manufacturer:
 GW Instek
Manufacturer SKU:
 USG-2030
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 618.80 € *
1 pcs.
618.80 €
2 GHz-3 GHz
RF
USB
Sinus
RF SIGNAL GENERATOR USG-0103
Order No.:
 20K1063
Manufacturer:
 GW Instek
Manufacturer SKU:
 USG-0103
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 618.80 € *
1 pcs.
618.80 €
100 MHz-300 MHz
RF
USB
Sinus