USG-LF44 | GW Instek

RF SIGNAL GENERATOR USG-LF44

Order No.: 20K1067
EAN: 4719692504982
MPN:
USG-LF44
11SG-LF44010
Series: USG_GW-INSTEK
GW Instek
USG-LF44 GW Instek Function Generators
Image may differ
Unit Price (€ / pc.)
589.05 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
589.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
589.05 €

USB-Controlled RF signal generator, USG-LF44, GW Instek

GW Instek USG-LF44 USB-Controlled RF signal generator, 34.5 MHz to 4.4 GHz. GW Instek USG-Series RF signal generator, which comes with five models to meet users’ requirements and is a pocket-sized, and USB interface compatible RF signal generator with the frequency range from 35MHz to 4400MHz. The USG-Series provides continuous wave (CW) signal outputs without any signal modulation function. The built-in electronic attenuator of the USG-Series allows an adjustable power range from -30dBm to 0dBm. The USG-Series has several operational modes including fixed frequency, frequency sweep, frequency hopping, and power sweep. The USB-Series RF signal generator, with the frequency bandwidth limitation, provides lower harmonic output performance.

Technical specifications
Frequency range 34.5 MHz-4.4 GHz
Interfaces USB
Signal generator RF
Waveforms Sinus
Logistics
Country of origin CN
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes