TVR-5021 | Coaxial Relays

RF relays, 1 Form C (NO/NC), 50 Ω, 100 MHz, 10 mA, 24 V (DC), TVR-5021

Order No.: 27G674
EAN: 4099889414202
MPN:
TVR-5021
Series: TVR
TVR-5021 Coaxial Relays
Image may differ
Unit Price (€ / pc.)
267.8928 € *
Available: 3 pcs.
Leadtime: 6 Weeks **
Total Price:
267.89 € *
Price list
Quantity
Price per unit*
1 pcs.
267.8928 €
5 pcs.
241.1059 €
10 pcs.
226.8140 €
*incl. VAT plus shipping costs
**Subject to prior sale

RF CO relays, type TVR.

With three BNC jacks, high insulation, low forward losses, RF-proof aluminum case; Frequency range: DC to 100 MHz. Response time: 15 ms. Insulation: 70 dB. Insertion loss: 0.2 dB, VSWR at 100 MHz: 1.2 : 1.

Characteristic wave impedance 50 ohm.

Technical attributes (type, supply voltage, current consumption): TVR 5021, 24 VDC, 10 mA

Technical specifications
Connection BNC connector
Frequency 100 MHz
Impedance 50 Ω
Contact type 1 Form C (NO/NC)
Rated voltage (DC) 24 V
Rated current 10 mA
Standing wave ratio max 1.2 VSWR
Logistics
Country of origin DE
Customs tariff number 85364110
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead