100024322 | Telegärtner
UHF plug 50 Ω, RG-58C/U, crimp connection, straight, 100024322
Unit Price (€ / pc.)
4.4982 € *
Available: 96 pcs.
Leadtime: On Request **
Coaxial connector, J01040A0001, Telegärtner
UHF Straight Plug Crimp G1 (RG-58C/U) crimp/crimp
This product is a low cost, low frequency connector with a screw coupling. The maximum usable frequency is limited to 200 MHz, as the impedance of the connector is not controlled. Applications for the UHF connector is for low-frequency communication equipment.
Technical Data
- Design: Plug
- Connector type: UHF
- Cable group: RG 58C/U
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
Version | plug | |
Design | straight | |
Impedance | 50 Ω | |
Cable Group | RG-58C/U | |
Contact connection | crimp connection | |
Contact material | brass | |
Connector | UHF |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |