TH551008000 | TH Contact
Signal lamp, illuminable, waistband rectangular, front ring black, mounting Ø 16.2 mm, TH551008000
Order No.: 37G100
EAN: 4099889253085
MPN:
TH551008000
551 008
Unit Price (€ / pc.)
12.2451 € *
Available: 30 pcs.
Leadtime: 1 Week **
Total Price:
12.25 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2451 €
10 pcs.
11.2455 €
50 pcs.
10.5910 €
100 pcs.
9.9246 €
250 pcs.
9.2701 €
*incl. VAT plus shipping costs
**Subject to prior sale
Signal lamp with 18 x 24 mm rectangular bezel , series TH-Contact TH 25
type: TH 551008 000
Mounting diameter: 16.2 mm
Illumination: lamp or LED
Housing material: Duroplast UL 94 V-0
Bezel: black Thermoplast
Certifications: VDE, UL, CSA
Technical specifications
Connection | plug-in connection | |
Version | signal lamp | |
Type of mounting | threaded ring | |
can be illuminated | Yes | |
Collar shape of the front frame | rectangular | |
Installation diameter | 16.2 mm | |
Front ring colour | black |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |