LMA964MMA02040DB00 | Vishay
Resistor kit, 43R bis 511K, 0.07 W, 0.1 %
Order No.: 27E102
EAN: 4099879762177
MPN:
LMA964MMA02040DB00
Lab Kit MMA 0204-25 0,1% E96/4
Unit Price (€ / pc.)
118.9881 € *
Available: 0 pcs.
Leadtime: 99 Weeks **
Precision resistor kit, LMA964MMA02040DB00, Vishay
The kit contains lengths of cardboard tape, each holding 20 resistors. Parts are sorted in the ascending order of its resistance value and appropriately marked.
Features
- AEC-Q200 qualified
- Advanced metal film technology
- Superior stability: class 0.05
- Sulfur resistance verified according to ASTM B809
Technical specifications
Design | SMD 0204 | |
Leistungsbereich | 0.07 W | |
max. operating temperature | 85 °C | |
min. operating temperature | -10 °C | |
Assembly | PCB mounting | |
Tolerance | ±0.1 % | |
Temperature coefficient | ±25 ppm/°C | |
resistance values | 43 Ω to 511 kΩ |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85332100 |
Original Packaging | Carton with 1 piece |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |