P 3265 | PeakTech

Resistance decade, 1.0 to 10 MOhm, 0.3 W, 5 %

Order No.: 28E295
EAN: 4250569400780
MPN:
P 3265
3265
PeakTech
P 3265 PeakTech LCR-Meters
Image may differ
Unit Price (€ / pc.)
145.1681 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
145.17 € *
Price list
Quantity
Price per unit*
1 pcs.
145.1681 €
3 pcs.
140.8127 €
10 pcs.
135.9813 €
25 pcs.
132.3518 €
*incl. VAT plus shipping costs
**Subject to prior sale

Resistance decade boxes, type PeakTech 3265.

Shielded plastic case. The resistance values from 1.0 ohm to 10 Mohm can be set by means of 7 rotary switches in 1.0 ohm steps

Technical specifications
Version resistance decade
Resistance Range 1 Ω to 10 MΩ
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes