LS363A | Edsyn
LS 363 A, replacement tip, 3.2 mm
Order No.: 10L622
EAN: 4099891403935
MPN:
LS363A
Unit Price (€ / pc.)
6.1523 € *
Available: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.4145 €
100 pcs.
4.7481 €
250 pcs.
4.5696 €
1000 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement tip for Edsyn Soldapullt SS.
Type: LS 363 A, replacement tip, 3.2 mm
Technical specifications
Version | Vacuum nozzle | |
Suitable for | SS011 |
Download
Logistics
Country of origin | US |
Customs tariff number | 84149000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |