28.50 | Martor

Graphic blade, for precision knife, BW 9.3 mm, L 47 mm, 28.50

Order No.: 07L1367
EAN: 4099891375133
MPN:
28.50
Martor
default L
Image may differ
Unit Price (€ / pck.)
6.8544 € *
Available: 5 pck.
Next delivery: 40 pck. on 2024-05-08
Leadtime: 1 Week **
Total Price:
6.85 € *
Price list
Quantity
Price per unit*
1 pck.
6.8544 €
10 pck.
6.0333 €
50 pck.
5.6168 €
*incl. VAT plus shipping costs
**Subject to prior sale

Martor Ersatzmesser
Montierbar in: Big-Boy 30128, Hobby 27300, Hobbycut 40125, Hobbycut 40128, Mini 26426.

Type: Mini 28, replacement blades, package of 10

Technical specifications
Version graphic blade
Suitable for precision knife
Weight 0.03 kg
Blade width 9.3 mm
Length 47 mm
Logistics
Country of origin DE
Customs tariff number 82119400
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Blade width
Suitable for
Weight
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Blade width
Suitable for
Weight
Graphic blade, for precision knife, BW 9.3 mm, L 47 mm, 28.50
Order No.:
 07L1367
Manufacturer:
 Martor
Manufacturer SKU:
 28.50
Available: 5 pck. Leadtime: 1 Week ** Next delivery: 40 pck. on 2024-05-08
Total Price: 6.85 € *
1 pck.
6.8544 €
10 pck.
6.0333 €
50 pck.
5.6168 €
graphic blade
47 mm
9.3 mm
precision knife
0.03 kg