3550.20 | Martor
Blade locks, for Safety knife, BW 25.8 mm, L 38.9 mm, 3550.20
Unit Price (€ / pck.)
8.7941 € *
Available: 39 pck.
Leadtime: 1 Week **
Total Price:
8.79 € *
Price list
Quantity
Price per unit*
1 pck.
8.7941 €
10 pck.
7.7469 €
50 pck.
7.2114 €
*incl. VAT plus shipping costs
**Subject to prior sale
Replacement blades for Secumax 350.
Type: 3550.20, replacement blades, package of 10 items
Technical specifications
Version | blade locks | |
Suitable for | Safety knife | |
Weight | 0.03 kg | |
Blade width | 25.8 mm | |
Length | 38.9 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |