34.50 | Martor
Graphic blade, for precision knife, BW 5.7 mm, L 36.5 mm, 34.50
Order No.: 07L1311
EAN: 4099891374983
MPN:
34.50
Unit Price (€ / pck.)
3.8199 € *
Available: 10 pck.
Leadtime: 1 Week **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pck.
3.8199 €
10 pck.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Versatile tool, for example, used as deburring knife for plastic parts etc. With die cast aluminum handle, plastic sheath and blade guard.
Type: 34, replacement blades, package of 10
Technical specifications
Version | graphic blade | |
Suitable for | precision knife | |
Weight | 0.02 kg | |
Blade width | 5.7 mm | |
Length | 36.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82119400 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |