9001530000 | Weidmüller
Replacement blade for stripping pliers, L 25 mm, 4.5 g, 9001530000
Unit Price (€ / pc.)
14.3038 € *
Available: 1 pcs.
Available in 6 Days: 10 pcs.
Leadtime: 1 Week **
Total Price:
14.30 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3038 €
5 pcs.
13.5779 €
10 pcs.
12.8639 €
50 pcs.
12.0071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Spare cutting blade, 9001530000, WEIDMÜLLER
Spare cutting blade for AM 25 and AM 35, suitable for PVC cable.
Technical specifications
Version | replacement blade | |
Suitable for | stripping pliers | |
Weight | 4.5 g | |
Length | 25 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |