29050 | Jokari
Replacement blade for stripping pliers, 0.2-6.0 mm², AWG 24-10, 29050
Order No.: 05L7825
EAN: 4099891368494
MPN:
29050
EM-Set Super 4plus
Unit Price (€ / pc.)
11.2455 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Replacement blade compatible with wire strippers Super 4 plus, type Jokari 20050
Type: 29050
Technical specifications
Version | replacement blade | |
AWG cross-section | AWG 24-10 | |
Suitable for | stripping pliers | |
Cable cross-section | 0.2-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |