DLB-2130 GR.2 | DELVO

Replacement blade size 2 for DLV 6321, 6331, 7313, 7321, DLB-2130 GR.2

Order No.: 06L5575
EAN: 4099891386443
MPN:
DLB-2130 GR.2
DELVO
DLB-2130 GR.2 DELVO Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
11.0194 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.02 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0194 €
10 pcs.
8.8179 €
*incl. VAT plus shipping costs
**Subject to prior sale

Replacement blades Delvo, type DLB.

With semi-circular 4.0 mm shaft for screwdrivers DLV 6321/6331/7313 and DLV 7321. Length 44 mm.

Crosstip blades, type DLB.

Type: DLB 2130, size 2

Technical specifications
Version replacement blade size 2
Suitable for DLV 6321, 6331, 7313, 7321
Logistics
Country of origin JP
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 6/8/11
SVHC free Yes