9054030000 | Weidmüller
Replacement blade for stripping pliers, 0.08-6.0 mm², L 190 mm, 175 g, 9054030000
Unit Price (€ / pc.)
41.9475 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Cutter holder, 9054030000, WEIDMÜLLER
Blade holder for STRIPAX 6, suitable For fine-stranded and solid conductors.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | replacement blade | |
Suitable for | stripping pliers | |
Weight | 175 g | |
Length | 190 mm | |
Cable cross-section | 0.08-6.0 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |