1119030000 | Weidmüller
Replacement blade for Stripax 10, 0.08-10 mm², L 52 mm, 25.6 g, 1119030000
Unit Price (€ / pc.)
46.8265 € *
Available: 1 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
46.83 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8265 €
5 pcs.
44.0181 €
15 pcs.
42.3283 €
50 pcs.
40.4600 €
150 pcs.
38.7702 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cutter holder, 1119030000, WEIDMÜLLER
Blade head for Stripax 10, suitable for fine stranded and solid conductors.
Features
- Stripping tools with automatic self-adjustment
- Stripping length adjustable via end stop
- Automatic opening of clamping jaws after stripping
- Adjustable to diverse insulation thicknesses
- For flexible and solid conductors
Applications
- Mechanical and plant engineering
- Railway and rail traffic
- Wind energy
- Robot technology
- Explosion protection
Technical specifications
Version | replacement blade | |
Suitable for | Stripax 10 | |
Weight | 25.6 g | |
Length | 52 mm | |
Cable cross-section | 0.08-10 mm² | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82089000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |