10530057 | WEICON

WEICON Repair Stick Kupfer, 57g

Order No.: 12L5624
EAN: 4099891434335
MPN:
10530057
REPAIR STICK KUPFER 57G
WEICON
default L
Image may differ
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
12.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
24 pcs.
12.4950 €

WEICON Repair Stick Kupfer, 57g

The WEICON Repair Stick Copper is suited for the very quick repair (processing time: 3 min.) of cracks and leaks even on damp and wet surfaces such as pipes, pipe bends, fittings, flanges, copper gutters, sheets, water heaters, water tanks, hot, cold water lines, freezer and air conditioning systems.

The WEICON Repair Stick Copper can be used in tank construction and apparatus engineering, in the foods, cosmetic and pharmaceutical industries and in many other applications.

Temperature resistance: -50 to + 120 ° C

Technical specifications
Version copper repair stick
Container cartridge
Contents 57 g
Consistency of the Material pasty
Logistics
Country of origin GB
Customs tariff number 39073000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Gefahrenpiktogramme
Information on dangerous goods

Signal word: Warning

Hazard statements:

  • H315 Causes skin irritation
  • H317 May cause an allergic skin reaction
  • H319 Causes serious eye irritation
  • H410 Very toxic to aquatic life with long lasting effects

Precautionary statements:

  • P280 Wear protective gloves/protective clothing/eye protection/face protection/hearing protection/...
  • P273 Avoid release to the environment.
  • P261 Avoid breathing dust/fume/gas/mist/vapours/spray.
  • P264 Wash ... thoroughly after handling.
  • P362+P364 Take off contaminated clothing and wash it before reuse.
  • P302+P352 IF ON SKIN: Wash with plenty of water/...
  • P333+P313 If skin irritation or rash occurs: Get medical advice/attention.
  • P305+P351+P338 IF IN EYES: Rinse cautiously with water for several minutes. Remove contact lenses, if present and easy to do. Continue rinsing.
  • P337+P313 If eye irritation persists: Get medical advice/attention.
  • P501 Dispose of contents/container to ...

Supplemental Hazard
information:

  • EUH208 Contains (name of sensitising substance). May produce an allergic reaction.