77.01.8.230.8050 | Finder
Solid state relay, zero voltage switching, 48-265 VAC, 5 A, PCB mounting, 77.01.8.230.8050
Unit Price (€ / pc.)
63.5341 € *
Available: 0 pcs.
Leadtime: On Request **
Solid state relay, 77.01.8.230.8050, Finder
Modular solid state relay, 5 A modular SSR, 1 NO AC output. Zero-crossing switch-on.
Features
- High switching speed
- High endurance
- Silent switching
- Spark and bounce-free switching
- Low control power
Applications
- Heater control
- Solenoid, contactor driver
- Lamp inrush current reduction
Technical specifications
Assembly | PCB mounting | |
Rated current | 5 A | |
Switching Mode | zero voltage switching | |
Voltage | 48-265 VAC |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |