7-1393161-3 | Schrack
Relay socket for Multimode Relay, 7-1393161-3
Unit Price (€ / pc.)
2.4871 € *
Available: 42 pcs.
Leadtime: 9 Weeks **
Total Price:
2.49 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4871 €
25 pcs.
2.1182 €
100 pcs.
1.9635 €
250 pcs.
1.8564 €
1000 pcs.
1.6898 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB sockets for relays 21.., type RY78600.
With solder pins; Grid: 3.2 mm. Rated voltage: 240 VAC. Rated current: 12 A. Ambient temperatures: 40 to +80 °C. Certifications: UL, CSA.
Technical attributes (type, rated voltage, coil resistance (±10 %), grid): 7-1393161-3, relay socket
Technical specifications
Suitable for | Multimode Relay | |
Accessory Type | relay socket |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |