MM74HC574MTC | onsemi
Octal D-Typ-Flipflop, MM74HC574MTC, TSSOP-20
Discontinued
3-STATE Octal D-Type Edge-Triggered Flip-Flop, MM74HC574MTC, FAIRCHILD
The MM74HC574 high speed octal D-type flip-flops utilize advanced silicon-gate P-well CMOS technology. They pos-sess the high noise immunity and low power consumption of standard CMOS integrated circuits, as well as the ability to drive 15 LS-TTL loads. Due to the large output drive capability and the 3-STATE feature, these devices are ide-ally suited for interfacing with bus lines in a bus organized system.
Features
- Typical propagation delay: 18 ns
- Wide operating voltage range: 2V–6V
- Low input current: 1 PA maximum
Output current | 7.8 mA | |
Enclosure | TSSOP-20 | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD |
Country of origin | MY |
Customs tariff number | 85423390 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |