6044700 | SICK
Reflecting light barrier, PNP, 24-240 V AC/DC, cable connection, IP67, 6044700
Retroreflective photoelectric sensors, type Sick WL250.
Rugged and compact, with universal supply voltage. Adjustment feature with red light emitter LED, with polarization filter for the safe detection of objects with reflecting surfaces; Supply voltage:24 to 240 V AC/DC. Range/operating range: max. 15 m, depending on the reflector. Light emitter: LED. Light type: visible red light. Light spot diameter: approx. 260 mm at a distance of 8.0 m. Radiation angle: Emitter: approx. 2.0°. Switching outputs: 1 x CO relay with galvanic isolation. Switching current: max. 3.0 A/240 VAC, 3.0 A/30 VDC. Light receiver: light-switching. Response time: max. 15 ms. Switching rate: max. 33/s. Connection type: PVC cable, 2.0 m with free wire ends. Housing material: ABS, VDE protection class: II. Degree of protection: IP 67. Ambient temperature (operation): –25 to +55 °C. Supplied with mounting bracket and P250 reflector.
Type: WL250-2R1531, retroreflective photoelectric sensor
Connection | cable connection | |
Activation time | 15 ms | |
Version | reflecting light barrier | |
Output | PNP | |
Degree of protection (IP) | IP67 | |
Voltage | 24-240 V AC/DC |
Country of origin | CN |
Customs tariff number | 85365019 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |