MS-217-6-4-0500 | PIC GmbH
Reed sensor, 1 Form A (N/O), 50 W, 200 V (DC), 1.5 A, MS-217-6-4-0500
Order No.: 30G4772
EAN: 4099889449228
MPN:
MS-217-6-4-0500
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
10 pcs.
4.9266 €
50 pcs.
4.3435 €
100 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reed sensor, MS-217-6-4-0500, PIC GmbH
Magnetic reed switch Magnet SPST-NO wire leads Cylinder
Technical specifications
Connection | stranded wires | |
Version | reed sensor | |
diameter | 6 mm | |
Length | 40.1 mm | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 50 W | |
Switching Voltage (AC) | 250 V | |
Switching Voltage (DC) | 200 V | |
switching current | 1.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |