MS-105-3-1 | PIC GmbH
Reed sensor, THT, 1 Form A (N/O), 10 W, 150 V (DC), 0.5 A, MS-105-3-1
Order No.: 30G4775
EAN: 4099889449259
MPN:
MS-105-3-1
Unit Price (€ / pc.)
1.5827 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Reed sensor, MS-105-3-1, PIC GmbH
The MS-105-3-1 is a miniature reed sensor featuring a 12.7 mm pitch (Form A) designed for through-hole PCB assembly.
Features
- Compact size
- Mechanical protected switch
Applications
- Position control
- Non touch switching
Technical specifications
Connection | PCB pin | |
Version | reed sensor | |
Length | 14.4 mm | |
Assembly | THT | |
Latching switching function | 1 Form A (N/O) | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 120 V | |
Switching Voltage (DC) | 150 V | |
switching current | 0.5 A | |
Contact resistance | 200 mΩ |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365080 |
MSL | MSL 1 |
Original Packaging | Carton with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |