Reed Relays
29 items in 152 variations
*incl. VAT plus shipping costs
Item description
Total
Contact type
Design
switching current
Coil voltage (DC)
Coil resistance
Switching Voltage (DC)
Switching Voltage (AC)
Breaking capacity
Connection
Grid
Contact material
Version
Order No.:
30G481
Manufacturer:
Günther
Manufacturer SKU:
3392 1280 126
Total Price: 120.67 € *
1 pcs.
120.6660 €
3 pcs.
117.0484 €
10 pcs.
113.0262 €
25 pcs.
110.0155 €
100 pcs.
105.1960 €
1 Form A (N/O)
3 A
12 V
200 Ω
10 kV
10 kV
50 W
PCB connection
Order No.:
30G4834
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE24-1A83
Total Price: 53.18 € *
1 pcs.
53.1811 €
5 pcs.
50.0038 €
15 pcs.
48.0760 €
50 pcs.
45.9459 €
150 pcs.
44.0419 €
1 Form A (N/O)
3 A
24 V
1 kΩ
7.5 kV
7.5 kV
50 W
PCB connection
5.08 mm
Order No.:
30G4858
Manufacturer:
Standex Electronics
Manufacturer SKU:
LI24-1A85
Total Price: 10.94 € *
1 pcs.
10.9361 €
16 pcs.
9.6271 €
64 pcs.
9.1035 €
160 pcs.
8.7703 €
1 Form A (N/O)
1 A
24 V
2 kΩ
1 kV
1 kV
100 W
PCB connection
Order No.:
30G4864
Manufacturer:
Standex Electronics
Manufacturer SKU:
HE24-1B83-150
Total Price: 51.49 € *
1 pcs.
51.4913 €
1 Form B (N/C)
3 A
24 V
1.65 kΩ
7.5 kV
7.5 kV
50 W
stranded wires
Order No.:
30G4890
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP05-1A72-12L
Total Price: 3.28 € *
1 pcs.
3.2844 €
25 pcs.
2.8798 €
100 pcs.
2.7251 €
250 pcs.
2.6299 €
1000 pcs.
2.4752 €
1 Form A (N/O)
DIP
500 mA
5 V
500 Ω
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4926
Manufacturer:
Standex Electronics
Manufacturer SKU:
SIL05-1A72-71L
Total Price: 3.28 € *
1 pcs.
3.2844 €
25 pcs.
2.8798 €
100 pcs.
2.7251 €
250 pcs.
2.6299 €
1000 pcs.
2.4752 €
1 Form A (N/O)
SIP
500 mA
5 V
500 Ω
200 V
200 V
10 W
PCB connection
2.54 mm
Order No.:
30G4946
Manufacturer:
Standex Electronics
Manufacturer SKU:
DIP24-1C90-51L
Total Price: 7.33 € *
1 pcs.
7.3304 €
25 pcs.
6.4498 €
50 pcs.
6.2356 €
200 pcs.
5.8786 €
500 pcs.
5.6644 €
1 Form C (NO/NC)
DIP
250 mA
24 V
2 kΩ
175 V
175 V
3 W
PCB connection
2.54 mm
Order No.:
30G496
Manufacturer:
Standex Electronics
Manufacturer SKU:
H24-1A83
Total Price: 51.65 € *
1 pcs.
51.6460 €
5 pcs.
48.5401 €
15 pcs.
46.6837 €
50 pcs.
44.6250 €
150 pcs.
42.7686 €
1 Form A (N/O)
3 A
24 V
700 Ω
7.5 kV
7.5 kV
50 W
stranded wires
Order No.:
30G526
Manufacturer:
Littelfuse
Manufacturer SKU:
HE721C0510
Total Price: 9.63 € *
1 pcs.
9.6271 €
10 pcs.
6.8782 €
100 pcs.
5.8786 €
500 pcs.
5.1051 €
1000 pcs.
4.6410 €
1 Form C (NO/NC)
DIP
250 mA
5 V
200 Ω
175 V
5 W
PCB connection
Order No.:
30G5336
Manufacturer:
Littelfuse
Manufacturer SKU:
HE3621A1210
Total Price: 4.09 € *
1 pcs.
4.0936 €
10 pcs.
2.9155 €
100 pcs.
2.4990 €
500 pcs.
2.1777 €
1000 pcs.
1.9754 €
1 Form A (N/O)
SIP
500 mA
12 V
1 kΩ
200 V
10 W
PCB connection
5.08 mm
Order No.:
30G540
Manufacturer:
Günther
Manufacturer SKU:
3570 1331 051
Total Price: 3.12 € *
1 pcs.
3.1178 €
25 pcs.
2.7370 €
100 pcs.
2.5823 €
250 pcs.
2.4990 €
1000 pcs.
2.3443 €
1 Form A (N/O)
SIP
500 mA
5 V
500 Ω
150 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G600
Manufacturer:
Günther
Manufacturer SKU:
3570 1301 051
Total Price: 2.92 € *
1 pcs.
2.9155 €
25 pcs.
2.4871 €
100 pcs.
2.2967 €
250 pcs.
2.1777 €
1000 pcs.
1.9992 €
1 Form A (N/O)
DIP
500 mA
5 V
500 Ω
100 V
100 V
10 W
PCB connection
2.54 mm
Order No.:
30G607
Manufacturer:
Littelfuse
Manufacturer SKU:
HE3321A1200
Total Price: 4.27 € *
1 pcs.
4.2721 €
10 pcs.
3.0464 €
1 Form A (N/O)
SIP
500 mA
12 V
500 Ω
200 V
10 W
PCB connection
Order No.:
25G3229
Manufacturer:
AXICOM
Manufacturer SKU:
3-1393763-7
Total Price: 41.09 € *
1 pcs.
41.0907 €
5 pcs.
38.6274 €
15 pcs.
37.1399 €
50 pcs.
35.4977 €
150 pcs.
34.0221 €
1 Form C (NO/NC)
DIP
250 mA
15 V
2 kΩ
175 V
175 V
3 W
PCB connection
nickel-titanium
with diode, shielded
Order No.:
45P4487
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31A3100
108 pcs.
4.1531 €
1 Form A (N/O)
DIP
500 mA
5 V
500 Ω
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4492
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31B3100
108 pcs.
7.7945 €
1 Form B (N/C)
DIP
500 mA
5 V
1 kΩ
100 V
10 W
2.54 mm
rohdium
Order No.:
45P4494
Manufacturer:
Celduc Relais
Manufacturer SKU:
D31C2100
108 pcs.
13.4351 €
1 Form C (NO/NC)
DIP
250 mA
5 V
200 Ω
100 V
3 W
2.54 mm
rohdium
Order No.:
45P4500
Manufacturer:
Celduc Relais
Manufacturer SKU:
D32A3100
108 pcs.
8.3657 €
2 Form A (N/O)
DIP
500 mA
5 V
200 Ω
100 V
10 W
2.54 mm
rohdium
First-class reed relays
Reed relays work with the so-called reed switch. It makes it possible to open or close electrical circuits by a magnetic field acting from the outside. These components are used, for example, for signal switching in measuring instruments.The special relays consist of a solenoid coil usually wound from enameled copper wire. The so-called reed switch is located in the center of this coil. Because of their shielding, reed switches can often be packed tightly together without affecting each other. Reed relays are considered to be particularly reliable and also extremely durable.