1-1393763-9 | AXICOM
Reed relay, 10 V·A, 2, NO contact, 0.5 A, 1-1393763-9
Reed relays, type TE Connectivity/AXICOM V23100-V4.
For DC voltage, monostable, hermetically sealed in DiL package. For PCB mounting. With suppressor diode; Grid: 2.54 mm. Contact type: 2 x NO. Switching voltage: max. 200 V AC/DC. Switching current: max. 0.5 A. Continuous current: max. 1.0 A. Contact rating: max. 10 W/10 VA. Contact resistance: max. 150 mohm. Dielectric strength contact/coil: 1500 VDC. Capacitance (contacts/coil): max. 2.0 pF. Response/release time: max. 0.75/0.15 ms. Operating temperatures: –40 to +85 °C.
Technical attributes (type, rated coil voltage, coil resistance (±10 %)): 1-1393763-9, 5.0 VDC, 200 ohm
Connection | PCB connection | |
Version | with diode | |
Design | DIP | |
Contact type | 2 Form A (N/O) | |
Contact material | ruthenium | |
Grid | 2.54 mm | |
Breaking capacity | 10 W | |
Switching Voltage (AC) | 200 V | |
Switching Voltage (DC) | 200 V | |
switching current | 500 mA | |
Coil voltage (DC) | 5 V | |
Coil resistance | 200 Ω |
Country of origin | CN |
Customs tariff number | 85364900 |
Original Packaging | Bar with 25 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |