50.053 | Kendrion Kuhnke
Reducing sleeve, L 15 mm, brass, for threaded connection G 1/8 to M5, 50.053
Order No.: 63G470
EAN: 4099891493028
MPN:
50.053
Unit Price (€ / pc.)
5.4621 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
5.46 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4621 €
10 pcs.
4.7957 €
100 pcs.
4.2126 €
250 pcs.
4.0460 €
1000 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Reducing sleeves, G 1/8 to M 5, type 50.053.
Type: 50.053, reducing sleeve, brass
Technical specifications
Suitable for | threaded connection G 1/8 to M5 | |
Thread size | M5 | |
Length | 15 mm | |
Material | brass | |
Accessory Type | reducing sleeve |
Download
Logistics
Country of origin | IT |
Customs tariff number | 84818099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |