105.487 | Leister

Wide slot nozzle ø 31.5 mm, 20 x 2 mm, -15° angled, 30° offset for hot-air blowers, 105.487

Order No.: 08L160
EAN: 4099891386849
MPN:
105.487
Leister
default L
Image may differ
Unit Price (€ / pc.)
63.07 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
63.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
63.07 €

Type: 105.487, wide slit nozzle for Hot-air blowers, type Leister Triac S/230 V

Technical specifications
Version wide slot nozzle ø 31.5 mm, 20 x 2 mm, -15° angled, 30° offset
Suitable for hot-air blowers
Logistics
Country of origin CH
Customs tariff number 85159080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Suitable for
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Suitable for