REDESD | ideal-tek

Red oiler 0,025in/0,7mm ESD

Order No.: 02L7111
EAN: 4099891434953
MPN:
REDESD
ideal-tek
default L
Image may differ
Unit Price (€ / pc.)
3.4510 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4510 €
5 pcs.
3.1059 €
*incl. VAT plus shipping costs
**Subject to prior sale
Red oiler 0,025''/0,7mm ESD
Technical specifications
Suitable for Electronic components
Accessory Type oiler
Logistics
Country of origin CH
Customs tariff number 82055980
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Accessory Type
Suitable for
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Accessory Type
Suitable for
Kit of 4 ESD colored oilers
Order No.:
 02L6993
Manufacturer:
 ideal-tek
Manufacturer SKU:
 BRBGESD
Available: 31 pcs. Leadtime: 4 Weeks **
Total Price: 14.10 € *
1 pcs.
14.1015 €
10 pcs.
12.4236 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
oiler
Electronic components
Green oiler 0,022in/0,5mm ESD
Order No.:
 02L7053
Manufacturer:
 ideal-tek
Manufacturer SKU:
 GREENESD
Available: 8 pcs. Leadtime: 4 Weeks **
Total Price: 3.45 € *
1 pcs.
3.4510 €
10 pcs.
3.0345 €
100 pcs.
2.6656 €
250 pcs.
2.5585 €
oiler
Electronic components
Black oiler 0,008in/0,2mm ESD
Order No.:
 02L6989
Manufacturer:
 ideal-tek
Manufacturer SKU:
 BLACKESD
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3.67 € *
1 pcs.
3.6652 €
oiler
Electronic components
Blue oiler 0,014in/0,3mm ESD
Order No.:
 02L6991
Manufacturer:
 ideal-tek
Manufacturer SKU:
 BLUEESD
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3.45 € *
1 pcs.
3.4510 €
5 pcs.
3.1059 €
oiler
Electronic components
Red oiler 0,025in/0,7mm ESD
Order No.:
 02L7111
Manufacturer:
 ideal-tek
Manufacturer SKU:
 REDESD
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 3.45 € *
1 pcs.
3.4510 €
5 pcs.
3.1059 €
oiler
Electronic components