75009615 | LAPP
Connector kit, size H-A 3, 4 pole + PE , IP65, 75009615
Unit Price (€ / pc.)
15.6842 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.68 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6842 €
5 pcs.
14.5061 €
10 pcs.
13.3280 €
25 pcs.
12.5307 €
50 pcs.
11.7572 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector Kit, 75009615, LAPP KABEL
Features
- Fast assembly time
- Mechanical resistance
- Robust
- Waterproof
Applications
- Industrial machinery and plant engineering
- Machine and equipment manufacturing
- Control engineering
- Electronic laboratory
Technical specifications
Version | connector kit | |
Shell size | H-A 3 | |
Shell Material | PA | |
Cable Outlet | M20, angled | |
Contact connection | screw connection | |
PE contact | Yes | |
Pin number | 4 pole | |
Degree of protection (IP) | IP65 | |
Type of locking | longitudinal bow locking |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |