794954-2 | AMP

Socket housing, 2 pole, pitch 4.2 mm, straight, natural, 794954-2

Order No.: 71F5830
EAN: 4099891010751
MPN:
794954-2
0-0794954-2
Series: VAL-U-LOK
AMP
794954-2 AMP PCB Connection Systems Image 1
794954-2 AMP PCB Connection Systems Image 2
794954-2 AMP PCB Connection Systems Image 3
794954-2 AMP PCB Connection Systems Image 4
794954-2 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.1083 € *
Available: 4,429 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
20 pcs.
0.1083 €
50 pcs.
0.1012 €
200 pcs.
0.0904 €
500 pcs.
0.0833 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, dual-row, bare, type ..-0794954.

Technical attributes (type, number of poles, dimension A): 0-0794954-2, 2-pole, A 5.8 mm

Technical specifications
Connection crimp connection
Number of rows 2
Version socket housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 600 V
Rated current 9 A
Orientation straight
Pin number 2 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin US
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes