1586105-3 | AMP

Socket housing, 3 pole, pitch 4.2 mm, straight, natural, 1586105-3

Order No.: 71F5800
EAN: 4099891010676
MPN:
1586105-3
0-1586105-3
Series: VAL-U-LOK
AMP
1586105-3 AMP PCB Connection Systems Image 1
1586105-3 AMP PCB Connection Systems Image 2
1586105-3 AMP PCB Connection Systems Image 3
1586105-3 AMP PCB Connection Systems Image 4
1586105-3 AMP PCB Connection Systems Image 5
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 457 pcs.
Leadtime: 10 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
100 pcs.
0.3213 €
350 pcs.
0.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable connectors, 2- to 24-pole, 4.2 mm grid, type TE Connectivity/AMP VAL-U-LOK.

4.2 mm grid, single- and dual-row; Housing: Nylon, flame retardant to UL 94 V-2. Contacts: tinned brass. Rated voltage: 600 VAC. Rated current: max. 9.0 A per cable. Insulation resistance: min. 1000 Mohm. Insertion force (per contact): 6.9 N. Certifications: UL, CSA.

Female connector housings, single-row, bare, type 0-158.

Technical attributes (type, number of poles, dimensions A/B): 0-1586105-3, 3-pole, A 19.3, B 13.8 mm

Technical specifications
Connection crimp connection
Number of rows 1
Version socket housing
Additional parts unequipped
Colour natural
Contact type socket
Rated voltage 600 V
Rated current 9 A
Orientation straight
Pin number 3 pole
Grid 4.2 mm
Type of locking Yes
Logistics
Country of origin RO
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes