1344A.28 | Vogt
Receptacle for 1 mm pin connectors
Order No.: 07F864
EAN: 4099889618952
MPN:
1344A.28
Unit Price (€ / pc.)
0.1178 € *
Available: 2,075 pcs.
Leadtime: 2 Weeks **
Total Price:
2.95 € *
Price list
Quantity
Price per unit*
25 pcs.
0.1178 €
100 pcs.
0.1023 €
500 pcs.
0.0904 €
2000 pcs.
0.0797 €
6000 pcs.
0.0726 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 1.0 mm, type Vogt 1344a.
For 1.0 mm plug pins, made of silver-plated or tinned bronze, solder connection.
Technical attributes (type, finish material): 1344a.28, tinned
Technical specifications
Connection | solder connection | |
Version | flat plug sleeve | |
Isolated | No | |
Length | 15 mm | |
Material | bronze, tin-plated |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 2,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |