1361.61 | Vogt
Uninsulated flat plug sleeve, 3.8 x 0.25 mm, 0.3 to 0.5 mm², AWG 24 to 20, brass, tin-plated, 1361.61
Order No.: 07F860
EAN: 4099889618938
MPN:
1361.61
Unit Price (€ / pc.)
0.1464 € *
Available: 1,185 pcs.
Leadtime: 2 Weeks **
Total Price:
7.32 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1464 €
100 pcs.
0.1297 €
500 pcs.
0.1107 €
1000 pcs.
0.0964 €
5000 pcs.
0.0821 €
*incl. VAT plus shipping costs
**Subject to prior sale
Receptacle, 1.3 mm, type Vogt 1361.
For 1.3 mm pin contacts, made of brass, crimp connection; Rated cross-section: 0.3 to 0.5 mm².
Technical attributes (type, surface material, dimensions): 1361.61, silver–plated, L 13.5 mm, A 5.5 mm
Technical specifications
Connection | crimp connection | |
Version | flat plug sleeve | |
AWG cross-section | AWG 24 to 20 | |
Suitable for | 3.8 x 0.25 mm | |
Isolated | No | |
Length | 13.5 mm | |
Cable cross-section | 0.3 to 0.5 mm² | |
Material | brass, tin-plated |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Original Packaging | Bag with 1,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |