626064 | AMP
Insulating housing, 2 pole, PA, natural, 626064
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Colour | natural | |
Length | 18 mm | |
Material | PA | |
Pin number | 2 pole |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |