RE1220-LF | Roth Elektronik
Printed circuit boards self-adhesive, 160 x 100 mm, single sided, FR4 epoxy, Cu 35 µm, RE1220-LF
Order No.: 11H2822
EAN: 4099889463309
MPN:
RE1220-LF
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Leadtime: On Request **
Multi-adapter board, RE1220-LF, Roth Elektronik
12 self-adhesive contact strips (17/14 on RE1230/RE1240) with predetermined breaking points, made of epoxy fiber-glass FR4 0.8 mm, single-sided plating with 35 µm copper; Dimensions: 90 x 100 mm. Recommended carrier: base board RE1001.
Technical attributes (type, version): RE1220-LF, parallel square pads.
Technical specifications
Version | printed circuit boards self-adhesive | |
Width | 100 mm | |
One / two-sided | single sided | |
copper strength | 35 m | |
Length | 160 mm | |
Hole diameter | 1 mm | |
Material | FR4 epoxy | |
Surface type | hot tin-plated |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85340019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |