0101006 | BKL Electronic

RCA plug, Cinchstecker, löten, Kabelmontage

Order No.: 60F1060
EAN: 4016641114644
MPN:
0101006
BKL Electronic
default L
Image may differ
Unit Price (€ / pc.)
1.6779 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
1.68 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6779 €
25 pcs.
1.4280 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
*incl. VAT plus shipping costs
**Subject to prior sale

RCA plugs, gold-plated, type CG 535.

Metal version, gold-plated, anti-kink guard, to 6.0 mm cable diameter, with color code ring.

Type: CG 535 SCHW, black

Technical specifications
Version plug
diameter 6 mm
Colour Marking black
Shell Material metal
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Pin number 2 pole
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Contact connection
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Colour Marking
diameter
Shell Material
contact surface
Version
Pin number
Assembly
Contact connection
RCA plug, Cinchstecker, löten, Kabelmontage
Order No.:
 60F1062
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 0101007
Available: 56 pcs. Leadtime: 3 Weeks **
Total Price: 1.68 € *
1 pcs.
1.6779 €
25 pcs.
1.4280 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
red
6 mm
metal
gold-plated
plug
2 pole
cable assembly
solder connection
RCA plug, Cinchstecker, löten, Kabelmontage
Order No.:
 60F1060
Manufacturer:
 BKL Electronic
Manufacturer SKU:
 0101006
Available: 20 pcs. Leadtime: 3 Weeks **
Total Price: 1.68 € *
1 pcs.
1.6779 €
25 pcs.
1.4280 €
100 pcs.
1.3209 €
250 pcs.
1.2614 €
1000 pcs.
1.1543 €
black
6 mm
metal
gold-plated
plug
2 pole
cable assembly
solder connection