31KG/SW | BKL Electronic

RCA plug, Cinchstecker, löten, Kabelmontage, 31KG/SW

Order No.: 60F1020
EAN: 4099889856798
MPN:
31KG/SW
BKL Electronic
31KG/SW BKL Electronic RCA Connectors
Image may differ

No longer available from manufacturer

Unit Price (€ / pc.)
0.3332 € *
Available: 59 pcs.
Leadtime: On Request **
Total Price:
0.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.3332 €

RCA plugs, type 31 KG.

Solder connection, insulated sleeve with anti-kink guard; Contacts: gold-plated.

Type: 31 KG/SW, black

Technical specifications
Version plug
diameter 8.3 mm
Colour Marking black
Shell Material plastic
Contact connection solder connection
contact surface gold-plated
Assembly cable assembly
Pin number 2 pole
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes