STO 1 SCHWARZ | Lumberg
RCA plug, Cinchstecker, 2 A, löten
RCA plugs, type Lumberg STO 1.
With solder terminals and screw-on insulating sleeve; Rated voltage: 34 V AC/DC. Rated current: 2.0 A. Operating temperatures: –20 to +70 °C. Length: 36 mm.
Type: STO 1, black
Version | plug | |
diameter | 9.2 mm | |
Colour Marking | black | |
Shell Material | ABS | |
Contact connection | solder connection | |
contact surface | nickel-plated | |
Assembly | cable assembly | |
Pin number | 2 pole |
Country of origin | JP |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |