NYS367-2 | REAN
RCA chassis socket, Cincheinbaubuchse, 1 A, löten, NYS367-2
Unit Price (€ / pc.)
2.7132 € *
Available: 363 pcs.
Leadtime: 6 Weeks **
Total Price:
2.71 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7132 €
10 pcs.
2.3919 €
100 pcs.
2.1063 €
250 pcs.
2.0230 €
1000 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale
RCA panel jacks, type NEUTRIK/REAN NYS.
With bushing mount, colored insulating ring, solder connection; Contact material: brass, 0.2 µm gold plating. Rated current per contact: 1.0 A. Contact resistance: max. 10 mohm. Dielectric strength: 0.5 kVDC. Operating temperatures: –20 to +70 °C.
Type: NYS367–2, red
Technical specifications
Version | socket | |
diameter | 8.3 mm | |
Colour Marking | red | |
Shell Material | metal | |
Contact connection | solder connection | |
contact surface | gold-plated | |
Assembly | built-in mounting | |
Pin number | 2 pole |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |